Reference Only

9001815F0-AA10L0050

Antennas 5G Cellular/LTE/NB-IoT Linear 5850MHz 4.81dBi Adhesive Mt.

Manufacturer:

Mfr Part:
9001815F0-AA10L0050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductPCB Antennas
TypeEmbedded Antenna
Minimum Frequency600 MHz
Maximum Frequency5.85 GHz
Gain1.5 dBi, 3.84 dBi, 4.65 dBi, 4.81 dBi
Impedance50 Ohms
VSWR7.2:1
Power Rating2 W
Mounting StyleAdhesive
Antenna Connector TypeUFL
ApplicationMedical/Healthcare, Industrial Automation
Length102 mm
Width14.5 mm
Height0.2 mm
Cable Type1.13 mm
Series9001815F0-AA10L
PackagingBulk
Cable Length200 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.53$2,530.00
$2.43$4,860.00
$2.40$12,000.00
Need more?