Reference Only

9001169F0-AA10L0050

Antennas GPS FPC antenna with LNA, 50mm cable, MHF connector.

Manufacturer:

Mfr Part:
9001169F0-AA10L0050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeFPC Antenna
Minimum Frequency1.559 GHz
Maximum Frequency1.591 GHz
Gain16.8 dB
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeMHF
ApplicationIndustrial Devices
Length41 mm
Width15.5 mm
PackagingBulk
Cable Length50 mm
Frequency Range1.559 GHz to 1.591 GHz
Frequency1.559 GHz to 1.591 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.87$6,870.00
Need more?