Reference Only
9001118
Antennas V2X/DSRC 13x13x4mm C eramic Patch.
Datasheet
9001118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 5.85 GHz | |
| Maximum Frequency | 5.925 GHz | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 4 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Center Frequency | 5.8855 GHz | |
| Application | Vehicle Safety Applications, Automative, Connected Car, Safety Driving, Embedded System | |
| Length | 13 mm | |
| Width | 13 mm | |
| Height | 4 mm | |
| Series | 9001118 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,440 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $2,822.40 | |
| $1.93 | $4,940.80 |
Need more?