Reference Only
9000962-XLPDNW
Obsolete
Antennas
Datasheet
9000962-XLPDNW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Antenna Connector Type | SMA Male | |
| Application | Gateways, Telematics, Smart Metering, Home Automation, Smart City, Structual Health Monitoring, Predictive Maintenance | |
| Center Frequency | 875 MHz, 2.2 GHz | |
| Gain | 2.2 dBi, 3.8 dBi, 3.4 dBi, 4.7 dBi | |
| Impedance | 50 Ohms | |
| Length | 196 mm | |
| Maximum Frequency | 2.69 GHz | |
| Maximum Operating Temperature | + 120 C | |
| Mechanical Style | Whip | |
| Minimum Frequency | 790 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Bands | 2 Band | |
| Packaging | Bulk | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Protocol - Cellular, NBIoT, LTE | 4G, Cellular (NBIoT, LTE), Cat-M | |
| Protocol - Sub GHz | IoT | |
| Protocol - WiFi - 802.11 | LPWA, RPMA | |
| Style | Tilt/Swivel | |
| Subcategory | Antennas | |
| Termination Style | Connector | |
| Type | Passive Antenna |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?