Reference Only

9000468

Antennas ISM 868MHz 36x36x6mm Ceramic Patch anten.

Manufacturer:

Mfr Part:
9000468

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
TypeCeramic Patch Antenna
Minimum Frequency863 MHz
Maximum Frequency870 MHz
Gain0.1 dBi
Impedance50 Ohms
VSWR2.2:1
Power Rating2 W
Mounting StyleAdhesive
Termination StyleSMD/SMT
ApplicationEmbedded Design, M2M
Length36 mm
Width36 mm
Height6 mm
PackagingBulk
Frequency Range863 MHz to 870 MHz
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.93$7,888.00
Need more?