Reference Only
9000440F0-AA12L0050
Antennas GNSS (GPS/Glonass/BeiDou/Galileo) FPC antenna, 50mm cable, MHF connector.
Datasheet
9000440F0-AA12L0050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | FPC Antenna | |
| Minimum Frequency | 1.559 GHz | |
| Maximum Frequency | 1.61 GHz | |
| Mechanical Style | FPC Trace | |
| Gain | 2.4 dBi, 2.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.3:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Application | Tracking, Smart Home, Agriculture | |
| Length | 41 mm | |
| Width | 15.5 mm | |
| Height | 0.85 mm | |
| Packaging | Bulk | |
| Cable Length | 50 mm | |
| Frequency Range | 1.559 GHz to 1.61 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $1,530.00 | |
| $1.38 | $2,760.00 |
Need more?