Reference Only
709159001311006
Lighting Connectors Bridge Contact Linki ng Contact.
Datasheet
709159001311006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Lighting Connectors | |
| Application | Board to Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 1 Position | |
| Packaging | Bulk | |
| Product Type | Lighting Connectors | |
| Product | Connectors | |
| Series | 70-9159 | |
| Subcategory | Power | |
| Termination Style | Solder | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.224 | $672.00 | |
| $0.214 | $1,070.00 | |
| $0.203 | $2,030.00 |
Need more?