Reference Only

700A8R2JT150XC100

Silicon RF Capacitors / Thin Film 150V 8.2pF Tol 5% Las Mkg.

Manufacturer:

Mfr Part:
700A8R2JT150XC100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance8.2 pF
Voltage Rating150 V
Package / Case0505 (1414 metric)
Tolerance5 %
Series700A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
PackagingWaffle
Case Code - in0505
Case Code - mm1414
Height1.45 mm
Length1.4 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeNPO Porcelain, Ceramic Multilayer Capacitor
Voltage Rating DC150 VDC
Width1.4 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Waffle

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.58$458.00
$4.23$8,460.00
Need more?