Reference Only

700A100MT150XT

Silicon RF Capacitors / Thin Film 150V 10pF Tol 20% Las Mkg.

Manufacturer:

Mfr Part:
700A100MT150XT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance10 pF
Package / Case0505 (1414 metric)
Tolerance20 %
Series700A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Termination StyleSMD/SMT
PackagingReel
Case Code - in0505
Case Code - mm1414
Height1.45 mm
Length1.4 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypeNP0 Porcelain and Ceramic Multilayer Capacitor
Width1.4 mm
Part # AliasesATC700A100MT150XT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.13$565.00
$1.01$1,010.00
$0.94$1,880.00
$0.89$4,450.00
Need more?