Reference Only

700A100GT150XT

Silicon RF Capacitors / Thin Film 150V 10pF Tol 2% Las Mkg.

Manufacturer:

Mfr Part:
700A100GT150XT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance10 pF
Package / Case0505 (1414 metric)
Tolerance2 %
Series700A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductGeneral Type MLCCs
Termination StyleSMD/SMT
PackagingReel
Case Code - in0505
Case Code - mm1414
Height1.45 mm
Length1.4 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypeNP0 Porcelain and Ceramic Multilayer Capacitor
Width1.4 mm
Part # AliasesATC700A100GT150XT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$1,295.00
$2.48$2,480.00
$2.31$4,620.00
Need more?