
6HQ6R8DAAAA
Obsolete
Ceramic Disc Capacitors 500V 6.8pF
Datasheet
6HQ6R8DAAAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Ceramic Disc Capacitors | |
| Application | General Purpose | |
| Capacitance | 6.8 pF | |
| Class | Class 1 | |
| Diameter | 4 mm | |
| Dielectric | P3K | |
| Lead Spacing | 5 mm (0.197 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Ceramic Capacitors | |
| Product | Ceramic Disc Capacitors | |
| Series | 6H | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | +/- 250 PPM / C | |
| Termination Style | Radial | |
| Tolerance | 0.5 pF | |
| Type | Ceramic Disc Class 1 and 2 Professional | |
| Voltage Rating DC | 500 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?