Reference Only
609215001211050
Automotive Connectors 20AWG/0.5sqmm Branch connector.
Datasheet
609215001211050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Wire Gauge Max | 20 AWG | |
| Series | 9215 | |
| Packaging | Bulk | |
| Application | Car Accessories | |
| Contact Material | Copper Alloy | |
| Current Rating | 9 A | |
| Height | 10.3 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 24.9 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 125 VAC/125 VDC | |
| Width | 18.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?