Reference Only

609215001201007

Automotive Connectors Al wire 0.75 sqmm Branch connector.

Manufacturer:

Mfr Part:
609215001201007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Series9215
PackagingBulk
ApplicationCar Accessories
Contact MaterialCopper Alloy
Current Rating9 A
Height10.3 mm
Housing MaterialThermoplastic (TP)
Length24.9 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating125 VAC/125 VDC
Width18.9 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?