Reference Only
609177001542100
Headers & Wire Housings Single Thu Hole 15A 600VAC 12-18AWG.
Datasheet
609177001542100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Number of Rows | 1 Row | |
| Termination Style | Solder Pin | |
| Series | 9177-001 | |
| Wire Gauge | 18 AWG to 12 AWG | |
| Packaging | Bulk | |
| Accessory Type | Cap | |
| Current Rating | 15 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.299 | $418.60 | |
| $0.282 | $789.60 | |
| $0.273 | $1,528.80 | |
| $0.268 | $2,814.00 |
Need more?