Reference Only

609176002016000

Headers & Wire Housings THRU-WIRE CAP BLACK 1 DIA.

Manufacturer:

Mfr Part:
609176002016000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch4 mm (0.157 in)
Number of Rows1 Row
Series9176-700
PackagingBulk
Accessory TypeCover (Cap)
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.262$786.00
$0.25$1,250.00
$0.237$2,370.00
Need more?