Reference Only
609159330501000
Board to Board & Mezzanine Connectors 5 WAY COVER FOR PLUG.
Datasheet
609159330501000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Accessories | |
| Number of Positions | 5 Position | |
| Current Rating | 5 A | |
| Housing Material | Nylon | |
| Series | 60-9159 | |
| Packaging | Bulk | |
| Accessory Type | Cover | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.184 | $515.20 | |
| $0.179 | $1,002.40 | |
| $0.172 | $1,926.40 |
Need more?