Reference Only
608017032300339
Obsolete
Rack & Panel Connectors VARICON CONNECTOR
Datasheet
608017032300339 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Rack & Panel Connectors | |
| Product | Contacts | |
| Number of Positions | 6 Position | |
| Mounting Style | PCB | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Series | 8017 | |
| Packaging | Reel | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?