Reference Only

600S430GW250XTV

Silicon RF Capacitors / Thin Film 250V 43pF Tol 2% Las Mkg Vertical.

Manufacturer:

Mfr Part:
600S430GW250XTV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance43 pF
Voltage Rating250 V
Package / Case0603 (1608 metric)
Tolerance2 %
Series600S
Temperature Coefficient0 PPM / C, 30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingReel
Case Code - in0603
Case Code - mm1608
Height0.89 mm
Length1.6 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
TypeUltra Low ESR, High Q, NP0 RF and Microwave Capacitor
Voltage Rating DC250 VDC
Width0.81 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.743$743.00
$0.726$1,452.00
$0.67$6,700.00
Need more?
Contact Us