Reference Only

600S430GW250T

Silicon RF Capacitors / Thin Film 250V 43pF Tol 2%.

Manufacturer:

Mfr Part:
600S430GW250T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance43 pF
Voltage Rating250 V
Package / Case0603 (1608 metric)
Tolerance2 %
Series600S
Temperature Coefficient0 PPM / C, 30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in0603
Case Code - mm1608
Height0.89 mm
Length1.6 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeUltra Low ESR, High Q, NP0 RF and Microwave Capacitor
Voltage Rating DC250 VDC
Width0.81 mm
Part # Aliases600S430GW250T\500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.90$1,800.00
$0.83$8,300.00
Need more?