Reference Only

600L4R7BT200T4K

Silicon RF Capacitors / Thin Film 200V 4.7pF 0402 Tol 0.1pF Ultra Low ESR Hi Q.

Manufacturer:

Mfr Part:
600L4R7BT200T4K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance4.7 pF
Voltage Rating200 V
Package / Case0402 (1005 metric)
Tolerance0.1 pF
Series600L
Temperature Coefficient30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductRF/Microwave Multilayer Capacitors (MLC)
Termination StyleSMD/SMT
PackagingReel
Case Code - in0402
Case Code - mm1005
Height0.6 mm
Length1.02 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
TypeHigh Q, Ultra-Low ESR Capacitor
Voltage Rating DC200 VDC
Width0.51 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.696$2,784.00
$0.656$5,248.00
Need more?