Reference Only

600F430JW250T

Silicon RF Capacitors / Thin Film 250V 43pF Tol 5%.

Manufacturer:

Mfr Part:
600F430JW250T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance43 pF
Voltage Rating250 V
Package / Case0805 (2012 metric)
Tolerance5 %
Series600F
Temperature Coefficient30 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in0805
Case Code - mm2012
Height1.3 mm
Length2.01 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Temperature Coefficient / CodeC0G (NP0)
Termination StyleSMD/SMT
TypeHigh Q, Ultra-Low ESR Capacitor
Voltage Rating DC250 VDC
Width1.24 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.652$1,304.00
$0.641$1,602.50
$0.592$5,920.00
Need more?