Reference Only

5ZH104MEDAA

Obsolete
Ceramic Disc Capacitors 50volts .1uF 20%

Manufacturer:

Mfr Part:
5ZH104MEDAA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCeramic Disc Capacitors
Capacitance100 nF
Voltage Rating DC50 VDC
Termination StyleRadial
DielectricY5V
Lead Spacing6.35 mm (0.25 in)
Diameter7 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series5Z
PackagingCardboard Strips
ApplicationGeneral Purpose
ClassClass 3
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 82 %, + 22 %
TypeCeramic Disc Class 3 Semi Conducting

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Cardboard Strips

Pricing not available for this package type
Need pricing?