Reference Only

5SQ102MAAAI

Obsolete
Ceramic Disc Capacitors

Manufacturer:

Mfr Part:
5SQ102MAAAI

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCeramic Disc Capacitors
Capacitance1000 pF
Voltage Rating DC500 VDC
Termination StyleRadial
DielectricY5U
Lead Spacing5.08 mm (0.2 in)
Diameter4 mm
ProductCeramic Disc Capacitors
Tolerance20 %
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Series5S
ApplicationGeneral Purpose
ClassClass 3
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code- 56 %, + 22 %
TypeCeramic Disc Class2 High Voltage General Purpose Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?