Reference Only

560W104KTZ

New Product
Specialty Ceramic Capacitors 6.3WVDC 0.1uFX6S 01005 10% RF/Micro MLC.

Manufacturer:

Mfr Part:
560W104KTZ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance100 nF
Termination StyleSMD/SMT
Length0.4 mm (0.016 in)
Width0.2 mm (0.008 in)
ProductMultilayer Capacitors
DielectricX6S
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesUBC
PackagingReel
ClassClass 2
Height0.22 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameUBC
TypeRF/Microwave Multilayer Capacitor
Voltage Rating DC6.3 VDC

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?