Reference Only
550Z224MTT
Obsolete
Specialty Ceramic Capacitors RPLCMT PN 550Z224MTZ 10V .22uF 0201
Datasheet
550Z224MTT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 0.22 uF | |
| Voltage Rating | 10 V | |
| Termination Style | SMD/SMT | |
| Length | 0.6 mm (0.024 in) | |
| Width | 0.3 mm (0.012 in) | |
| Product | RF Microwave / High Q | |
| Tolerance | 20 % | |
| Series | 550Z | |
| Packaging | Reel | |
| Height | 0.33 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Ultra Broadband MLCCs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?