Reference Only

550Z103PTT

Specialty Ceramic Capacitors 10V 0.01uF Tol +100%, -0%.

Manufacturer:

Mfr Part:
550Z103PTT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySpecialty Ceramic Capacitors
Capacitance10 nF
Termination StyleSMD/SMT
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
ProductRF Microwave / High Q
Tolerance100 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Series550Z
PackagingReel
Height0.3 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameUBC
TypeUltra Broadband MLCCs
Part # AliasesATC550Z103PTT 550Z103PTT1K

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.97$3,970.00
$3.63$7,260.00
Need more?