Reference Only
550L104KCA
Obsolete
Specialty Ceramic Capacitors 16volts 0.1uF 10%
Datasheet
550L104KCA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 100 nF | |
| Termination Style | SMD/SMT | |
| Length | 1.016 mm (0.04 in) | |
| Width | 0.508 mm (0.02 in) | |
| Product | RF Microwave / High Q | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 550L | |
| Packaging | Reel | |
| Height | 0.61 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | UBC | |
| Type | Ultra Broadband MLCCs | |
| Part # Aliases | ATC550L104KCA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?