Reference Only

538702105020096

Headers & Wire Housings IDC/Press-Fit 9A 125 V 20AWG 5Way 1Row.

Manufacturer:

Mfr Part:
538702105020096

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeWire to Board
Number of Positions5 Position
Pitch4.5 mm (0.177 in)
Number of Rows1 Row
Mounting StylePress Fit
Termination StyleIDC
Mounting AngleStraight
Contact PlatingTin
Series53-8702
ApplicationWire-to-Board
Wire Gauge20 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating9 A
Housing ColorBlack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$1.76$4,224.00
$1.64$7,872.00
Need more?