Reference Only

520L103KT16

Silicon RF Capacitors / Thin Film 16V 10nF 10% Tin Plated Chip.

Manufacturer:

Mfr Part:
520L103KT16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance0.01 uF
Voltage Rating16 V
Package / Case0402 (1005 metric)
Tolerance10 %
Series520L
Temperature Coefficient15 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in0402
Case Code - mm1005
Height0.61 mm
Length1.016 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Capacitors
SubcategoryCapacitors
Temperature Coefficient / CodeX7R
Termination StyleSMD/SMT
TypeBroadband Multilayer Capacitor
Voltage Rating DC16 VDC
Width0.508 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.398$199.00
$0.37$370.00
$0.339$847.50
$0.333$1,665.00
$0.307$7,675.00
Need more?