Reference Only
506WLSM3R80KT182T
RF Inductors - SMD 3.8uH 10% Broadband Inductor.
Datasheet
506WLSM3R80KT182T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | RF Inductors - SMD | |
| Type | Ultra Broadband Inductor | |
| Package / Case | 2.032 mm x 2.667 mm x 3.226 mm | |
| Shielding | Unshielded | |
| Inductance | 3.8 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 182 mA | |
| Maximum DC Resistance | 3.7 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 3.226 mm | |
| Width | 2.032 mm | |
| Height | 2.667 mm | |
| Series | 506WLS | |
| Packaging | Reel | |
| Application | High Frequency | |
| Inductance - nH | 3800 nH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?