Reference Only

506WLSM1R10KT438T

RF Inductors - SMD 1.1uH 10% Broadband Inductor.

Manufacturer:

Mfr Part:
506WLSM1R10KT438T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeUltra Broadband Inductor
Package / Case2.032 mm x 2.667 mm x 3.226 mm
ShieldingUnshielded
Inductance1.1 uH
Tolerance10 %
Maximum DC Current438 mA
Maximum DC Resistance640 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3.226 mm
Width2.032 mm
Height2.667 mm
Core MaterialIron Powder
Series506WLS
PackagingReel
ApplicationHigh Frequency
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.19$30,095.00
Need more?