Reference Only
504L35R7FTNCFRD
High Frequency/RF Resistors
Datasheet
504L35R7FTNCFRD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Series | 504L | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1 mm | |
| Width | 05 mm | |
| Height | 0.5 mm | |
| Case Code - in | 0402 | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Application | High Frequency | |
| Case Code - mm | 1005 | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Tradename | UBR | |
| Type | Ultra-Boardband Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?