Reference Only
504L2000FTNCFRD
High Frequency/RF Resistors .
Datasheet
504L2000FTNCFRD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Series | 504L | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1 mm | |
| Width | 05 mm | |
| Height | 0.5 mm | |
| Packaging | Reel | |
| Application | High Frequency | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Termination Style | SMD/SMT | |
| Tradename | UBR | |
| Type | Ultra-Boardband Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $2,080.00 | |
| $1.92 | $9,600.00 |
Need more?