Reference Only
4162400011
Motion & Position Sensors - Industrial Conductiv-Plastic An gle Sensor
Datasheet
4162400011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Motion & Position Sensors - Industrial | |
| Linearity | 3 % | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Product | Position Sensors | |
| Resistance Range | 4.1 kOhms | |
| Subcategory | Sensors | |
| Type | Plastic Conductive Angle Sensor | |
| Voltage Rating | 150 mV to 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 9031802000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?