Reference Only
3191204400
Obsolete
Potentiometers Wirewound-Pot Heavy Duty
Datasheet
3191204400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Potentiometers | |
| Bushing Size | 9 mm | |
| Bushing Thread | M10 x 0.75 | |
| Diameter | 53 mm | |
| Element Type | Wirewound | |
| Length | 49 mm | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 1 Gang | |
| Number of Turns | 1 Turn | |
| Packaging | Bulk | |
| Power Rating | 60 W | |
| Product Type | Potentiometers | |
| Product | Potentiometers | |
| Resistance | 4.7 Ohms | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 15 mm | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Termination Style | Solder Lug | |
| Tolerance | 10 % | |
| Type | Heavy Duty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?