Reference Only

3121205912

End of Life
Potentiometers 2kV 4.7Ohm-4.7kOhms 49x53mm 60W

Manufacturer:

Mfr Part:
3121205912

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
TaperLinear
Power Rating60 W
Tolerance10 %
Element TypeWirewound
Number of Turns1 Turn
Shaft TypeSmooth
Shaft Diameter6 mm
Shaft Length22 mm
Switch TypeNo Switch
Number of DetentsWithout Detent
TypeHeavy Duty
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
Series60 W
PackagingBulk
Bushing ThreadM10 x 0.75
Diameter53 mm
Length49 mm
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats
With SwitchNo Switch

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?