Reference Only
3121000400
Obsolete
Potentiometers 2kV 4.7Ohm-4.7kOhms 26x35mm 10W
Datasheet
3121000400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Potentiometers | |
| Bushing Thread | M10 x 0.75 | |
| Diameter | 35 mm | |
| Length | 26 mm | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 1 Gang | |
| Number of Turns | 1 Turn | |
| Orientation | Vertical | |
| Packaging | Bulk | |
| Power Rating | 10 W | |
| Product Type | Potentiometers | |
| Product | Potentiometers | |
| Series | HA 06/ SM065 | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 24 mm | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Termination Style | Solder Lug | |
| Tolerance | 10 % | |
| Type | Heavy Duty | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?