Reference Only
3104605994
Potentiometers 4W 500V 1kOhms +/-10 %.
Datasheet
3104605994 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Potentiometers | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Product | Potentiometers | |
| Number of Gangs | 1 Gang | |
| Resistance | 1 kOhms | |
| Taper | Linear | |
| Power Rating | 4 W | |
| Voltage Rating | 500 V | |
| Tolerance | 10 % | |
| Element Type | Wirewound | |
| Number of Turns | 1 Turn | |
| Shaft Type | Smooth | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 42 mm | |
| Bushing Size | 8 mm | |
| Switch Type | No Switch | |
| Number of Detents | Without Detent | |
| Type | Rotary | |
| Life | 10000 Cycle | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Series | AW | |
| Packaging | Bulk | |
| Bushing Thread | M10 x 0.75 | |
| Diameter | 24.2 mm | |
| Length | 11.9 mm | |
| Product Type | Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Temperature Coefficient | 20 PPM / C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?