Reference Only
3104601738
Potentiometers 4W 500V 10ohm +/-10%.
Datasheet
3104601738 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Potentiometers | |
| Diameter | 24 mm | |
| Element Type | Wirewound | |
| Length | 11.9 mm | |
| Life | 20000 Cycle | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Detents | Without Detent | |
| Number of Gangs | 1 Gang | |
| Number of Turns | 1 Turn | |
| Packaging | Bulk | |
| Power Rating | 4 W | |
| Product Type | Potentiometers | |
| Product | Potentiometers | |
| Resistance | 10 Ohms | |
| Series | AW | |
| Shaft Diameter | 6 mm | |
| Shaft Length | 50 mm | |
| Shaft Type | Smooth | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Switch Type | No Switch | |
| Taper | Linear | |
| Temperature Coefficient | 400 PPM / C | |
| Termination Style | Solder Lug | |
| Tolerance | 10 % | |
| Type | Rotary | |
| Voltage Rating | 500 V | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.68 | $568.00 | |
| $5.48 | $1,096.00 | |
| $5.12 | $2,560.00 | |
| $4.86 | $4,860.00 |
Need more?