Reference Only
309157970000050
I/O Connectors SUB ASSMBLY STD CVR SCRW/PRESS FIT.
Datasheet
309157970000050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | I/O Connectors | |
| Product | Accessories | |
| Series | XX-9157 | |
| Packaging | Bulk | |
| Features | Cover, suits 5 mm cable | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 580 / Multiples: 580)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.95 | $4,611.00 | |
| $7.65 | $8,874.00 |
Need more?