
305IF
Lamp Holders & Accessories S-8 SINGLE CONTACT BAYONET BASE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Lamp Holders & Accessories | |
| Lamp Base Type | Bayonet BA15 | |
| Lamp Size | S-8 | |
| Lamp Type | Fluorescent | |
| Moisture Sensitive | Yes | |
| Product Type | Lamp Holders | |
| Product | Socket Bases | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?