Reference Only
277200095302002
Obsolete
Hard Metric Connectors 95P R/A FEMALE 2mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Hard Metric Connectors | |
| Mounting Style | Through Hole | |
| Number of Positions | 95 Position | |
| Number of Rows | 5 Row | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Product | Sockets | |
| Series | 7200 | |
| Subcategory | Backplane Connectors | |
| Termination Style | Press Fit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?