Reference Only

249159004122106

Lighting Connectors IDC Sockt 4Way 22AWG 5A 125V Thru Wire.

Manufacturer:

Mfr Part:
249159004122106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryLighting Connectors
ProductSockets
Number of Positions4 Position
Termination StyleIDC
Current Rating5 A
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Series24-9159
PackagingReel
ApplicationWire to Board
Flammability RatingUL 94 V-0
Mounting StyleFree Hanging
Pitch3 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating125 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,800 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.734$2,055.20
Need more?