Reference Only

246411067101894B

PCI Express / PCI Connectors M.2 Connector H2.3 K ey B.

Manufacturer:

Mfr Part:
246411067101894B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions74 Position
Mounting StyleMounting Peg
Mounting AngleRight Angle
Termination StyleSMD/SMT
Series6411
Height2.31 mm
Number of Rows1 Row
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.89$2,670.00
$0.86$4,300.00
Need more?