228458096004097 KYOCERA AVX

228458096004097

Obsolete
DIN 41612 Connectors 96POS RECEPT PRESS

Manufacturer:

Mfr Part:
228458096004097

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryDIN 41612 Connectors
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StyleSolder
Mounting AngleRight Angle
Series8458
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?