Reference Only
209157015000006
I/O Connectors 15P SOCKET 90 DEGREE PCB MT.
Datasheet
209157015000006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | I/O Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Pitch | 1 mm | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Series | XX-9157 | |
| Packaging | Reel | |
| Current Rating | 1.5 A | |
| Moisture Sensitive | Yes | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative
Reel
(Minimum: 1,200 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.42 | $12,504.00 |
Need more?