Reference Only

208477096002025

Obsolete
DIN 41612 Connectors 3 X 96 FEMALE R.A. Inverted

Manufacturer:

Mfr Part:
208477096002025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeR
Termination StyleSolder
Mounting AngleRight Angle
Series8477
PackagingTray
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c Fully Loaded
SubcategoryBackplane Connectors
Tail Length3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?