Reference Only
2041461305
Potentiometers 1W 300V 4.7kOhm +/-20%.
Datasheet
2041461305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Potentiometers | |
| Element Type | Cermet | |
| Height | 8 mm | |
| Length | 14.8 mm | |
| Life | 200 Cycle | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Detents | Without Detent | |
| Number of Gangs | 1 Gang | |
| Number of Turns | 1 Turn | |
| Orientation | Horizontal | |
| Packaging | Bulk | |
| Power Rating | 1 W | |
| Product Type | Potentiometers | |
| Product | Potentiometers | |
| Resistance | 4.7 kOhms | |
| Series | 415 | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Switch Type | No Switch | |
| Taper | Linear | |
| Temperature Coefficient | 250 PPM / C | |
| Termination Style | Snap In | |
| Tolerance | 20 % | |
| Type | Preset | |
| Voltage Rating | 300 V | |
| With Switch | No Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $792.00 | |
| $1.84 | $2,208.00 | |
| $1.67 | $8,684.00 |
Need more?