Reference Only

200B103NW50XTV

Silicon RF Capacitors / Thin Film 50V 0.01uF Tol 30% Las Mkg Vertical.

Manufacturer:

Mfr Part:
200B103NW50XTV

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance0.01 uF
Voltage Rating50 V
Package / Case1111 (2828 metric)
Tolerance30 %
Series200B
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Case Code - in1111
Case Code - mm2828
Height2.59 mm
Length2.79 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductRF/Microwave Multilayer Capacitors (MLC)
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeCeramic Multilayer Capacitors
Voltage Rating DC50 VDC
Width2.79 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.58$2,290.00
$4.23$8,460.00
Need more?