Reference Only
200A100JP150XT
Silicon RF Capacitors / Thin Film
Datasheet
200A100JP150XT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Silicon RF Capacitors / Thin Film | |
| Capacitance | 10 pF | |
| Voltage Rating | 150 V | |
| Package / Case | 0505 (1414 metric) | |
| Tolerance | 5 % | |
| Series | 200A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Case Code - in | 0505 | |
| Case Code - mm | 1414 | |
| Height | 1.45 mm | |
| Length | 1.4 mm | |
| Product Type | Silicon RF Capacitors / Thin Film | |
| Product | RF/Microwave Multilayer Capacitors (MLC) | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Type | Ceramic Multilayer Capacitors | |
| Voltage Rating DC | 150 VDC | |
| Width | 1.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?